PLP1.5I-M30
Pan-Ty® Locking Push Mount Ties use an easy-to-use all-in-one wingless design to attach bundles to surfaces in confined spaces. Plus, with heat stabilized Nylon 6.6 material, it's ideal for temperatures up to 239 degrees. Intermediate cross section, 6.1in, Tensile Strength: 178, Black, 1000pc.
The Pan-Ty® Locking Push Mount Ties, a convenient solution for securely fastening bundles in tight spaces. Featuring an all-in-one wingless design, these ties are easy to use and perfect for attaching cables to surfaces. Crafted from heat stabilized Nylon 6.6, they can withstand temperatures up to 239 degrees, making them ideal for various applications. With an intermediate cross section and a length of 6.1 inches, they offer ample versatility. In a sleek black color, this pack includes 1000 pieces, ensuring you have an ample supply on hand. Their impressive tensile strength of 178 allows for reliable performance. Whether for indoor use or other environments, these ties are a dependable choice. With a maximum operating temperature of 185°F and a minimum of -60°C, they offer durability in a range of conditions. The overall width of .27 inches and overall length of 6.13 inches make them suitable for securing bundles with a maximum diameter of 1.25 inches. ROHS compliant, these ties are not only efficient but also environmentally friendly. Upgrade your wire and cable management with these high-quality Pan-Ty® ties.
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit PLP1.5I-M30 |
Color: | Natural |
Maximum Operating Temperature: | 85 °C, 185 °F |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | .27 in, 6.8 mm |
Overall Length: | 6.13 in, 155.7 mm |
Material: | Nylon 6.6 |
Maximum Bundle Diameter: | 1.25 in, 31.8 mm |
Tensile Strength: | 40 lb, 177.92 N |
Environment Application: | indoor1 |
Minimum Bundle Diameter: | .06 in, 1.5 mm |
SKU: | PANPLP1.5I-M30 |
Supplier Product: | Standard Cable & Wire Ties |
Overall Thickness mm: | 1.3 (mm) |
For Use With: | GTS, GTSL, GS2B, PTS, PPTS, STS2 |
Maximum Installation Temperature F: | 32 (°F) |
Standards Met: | UL Recognized (File #E56854), UL 62275 Compliant (Type 1, 11), RoHS Complaint |
Resistance Properties: | UV-Resistant |
Overall Thickness In: | 0.05 (In.) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download |