| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLP1.5S-M |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .37 in, 9.4 mm |
| Overall Length: | 170.2 mm, 6.7 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 1.5 in, 38.1 mm |
| Tensile Strength: | 222.41 N, 50 lb |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANPLP1.5S-M |
PLP1.5S-M
| Heilind Number: | PANPLP1.5S-M |
| Manufacturer: | Panduit |
| Manufacturer Number: | PLP1.5S-M |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pan-Ty® Locking Push Mount Ties use an easy-to-use all-in-one wingless design to attach bundles to surfaces in confined spaces. Plus, with Nylon 6.6 material, it's ideal for general indoor environments. Standard cross section, 6.7in, Tensile Strength: 222, Natural, 1000pc.
More >>Specifications
Detailed Description
Secure bundles with ease using Pan-Ty® Locking Push Mount Ties, featuring a wingless design for convenient attachment in tight spaces. Made of durable Nylon 6.6, these ties are perfect for indoor environments. With a standard cross section and a maximum bundle diameter of 1.5 inches, they offer reliable fastening for various applications. The 6.7-inch length and impressive tensile strength of 222.41 N make them ideal for organizing cables and wires. Operating efficiently in temperatures ranging from -60°C to 85°C, these ties guarantee performance and durability. Each pack contains 1000 pieces in a natural color, ensuring you have an ample supply for your projects. RoHS compliant, these cable ties meet environmental standards, making them a responsible choice for your wire management needs. Upgrade your cable organization with the versatility and reliability of Pan-Ty® Locking Push Mount Ties.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||

