| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLP2S-M30 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .37 in, 9.4 mm |
| Overall Length: | 200.2 mm, 7.88 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 1.75 in, 44.4 mm |
| Tensile Strength: | 222.41 N, 50 lb |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANPLP2S-M30 |
PLP2S-M30
| Heilind Number: | PANPLP2S-M30 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PLP2S-M30 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pan-Ty® Locking Push Mount Ties use an easy-to-use all-in-one wingless design to attach bundles to surfaces in confined spaces. Plus, with heat stabilized Nylon 6.6 material, it's ideal for temperatures up to 239 degrees. Standard cross section, 7.9in, Tensile Strength: 222, Black, 1000pc.
More >>Specifications
Detailed Description
Effortlessly secure bundles in tight spaces with our Pan-Ty® Locking Push Mount Ties. Featuring a convenient wingless design, these ties are perfect for attaching cables in confined areas. Made from heat stabilized Nylon 6.6, they can withstand temperatures up to 239 degrees, ensuring durability and reliability. With a standard cross-section and a maximum operating temperature of 185°F, these ties are ideal for indoor applications. Their impressive tensile strength of 222.41 N (50 lb) guarantees secure fastening, while their sleek black finish adds a professional touch. Each pack contains 1000 pieces, making them a cost-effective solution for your cable management needs. Upgrade your wire and cable organization with these high-quality ties.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||

