| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLST50SC-D30 |
| Color: | Black |
| Maximum Operating Temperature: | 115 °C, 239 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .32 in, 8.1 mm |
| Overall Length: | 206.8 mm, 8.14 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 1.97 in, 50 mm |
| Tensile Strength: | 222.41 N, 50 lb |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .24 in, 6.1 mm |
| SKU: | PANPLST50SC-D30 |
PLST50SC-D30
| Heilind Number: | PANPLST50SC-D30 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PLST50SC-D30 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pan-Ty® Stud Mounted Cable Ties mount to a flat surface and wrap around bundles to form a releasable attachment. Plus, with heat stabilized Nylon 6.6 material, it's ideal for temperatures up to 239 degrees. Standard cross section, 8.1in, Tensile Strength: 222, Black, 500pc.
More >>Specifications
Detailed Description
Introducing the PLST50SC-D30 Premium Cable Tie, a versatile and durable solution for your cable management needs. Made of high-quality Nylon 6.6 material, this cable tie is designed to withstand temperatures ranging from -60°C to 115°C, making it ideal for indoor use. With a maximum bundle diameter of 50mm and a tensile strength of 50lb, it provides secure and reliable fastening for your cables. The Pan-Ty® Stud Mounted design allows for easy installation on flat surfaces, while the releasable attachment feature adds convenience. Perfect for organizing and securing cables in various applications, this cable tie comes in a sleek black color and meets RoHS compliance standards. Each pack includes 500 pieces, ensuring you have an ample supply for your projects. Upgrade your cable management setup with the PLST50SC-D30 Premium Cable Tie.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||

