| Attribute | Value |
|---|---|
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLT-8H-C30 |
| Overall Width: | 14.2 mm, .56 in |
| Overall Length: | 30.6 in, 777.2 mm |
| Color: | Black |
| Material: | Nylon 6.6 |
| Environment Application: | indoor |
| Maximum Operating Temperature: | 115 °C, 239 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Maximum Bundle Diameter: | 203.2 in, 8 in |
| Minimum Bundle Diameter: | .19 in, 4.8 mm |
| Tensile Strength: | 175 lb, 778.43 N |
| Part Aliases: | PLT8H-C30 |
| SKU: | PANPLT-8H-C30 |
PLT-8H-C30
| Heilind Number: | PANPLT-8H-C30 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PLT-8H-C30 |
| ECAD Model: |
Description:
Pan-Ty® locking tie, heavy cross section, 30.6 (779mm) length, heat stabilized nylon 6.6, black.
More >>Specifications
Detailed Description
Secure your bundles with ease using our Pan-Ty® locking tie. Designed for heavy-duty applications, this tie features a durable nylon 6.6 construction in a sleek black finish. With a generous length of 30.6 inches, it provides ample flexibility for organizing cables and wires in indoor environments. Engineered for performance, it offers a maximum operating temperature of 115°C and a minimum operating temperature of -60°C, making it suitable for a wide range of conditions. Its impressive tensile strength of 175 lb ensures reliable fastening, while the maximum bundle diameter of 8 inches allows for efficient organization. Trust in the quality and efficiency of this heavy cross-section tie for all your bundling needs.

