PLT100-M

Heilind Number:PANPLT100-M
Manufacturer:Panduit
Manufacturer Number:PLT100-M
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Super-Grip® cable tie, miniature cross section, 4.2 (106mm) length, nylon 6.6, natural - Japan.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLT100-M
Color:Natural
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.21 in, 5.3 mm
Overall Length:106.7 mm, 4.2 in
Material:Nylon 6.6
Maximum Bundle Diameter:22.9 mm, .9 in
Tensile Strength:18 lb, 80.06 N
Environment Application:Plenum
Minimum Bundle Diameter:.03 in, .8 mm
SKU:PANPLT100-M

Detailed Description

Secure your cables with ease using our Super-Grip® cable tie. Crafted from durable nylon 6.6 material, this miniature tie boasts a natural finish, perfect for discreet fastening. With a maximum operating temperature of 185 °F and a minimum of -60 °C, it's suitable for a wide range of environments. The 4.2-inch length and .21-inch width offer versatility in bundling, with a maximum bundle diameter of .9 inches and a minimum of .03 inches. Achieve reliable hold with a tensile strength of 18 lbs. Whether for plenum or general use, this cable tie is a must-have for wire and cable management.