PLT100B-M

Heilind Number:PANPLT100B-M
Manufacturer:Panduit
Manufacturer Number:PLT100B-M
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Super-Grip® cable tie, miniature cross section, 4.2 (106mm) length, weather resistant nylon 6.6, black, 1000 pc. package quantity - Japan.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLT100B-M
Color:Black
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.21 in, 5.3 mm
Overall Length:106.7 mm, 4.2 in
Material:Nylon 6.6
Maximum Bundle Diameter:22.9 mm, .9 in
Tensile Strength:18 lb, 80.06 N
Environment Application:Outdoor
Minimum Bundle Diameter:.03 in, .8 mm
SKU:PANPLT100B-M

Detailed Description

Secure your cables with ease using our Super-Grip® cable ties. Designed with a miniature cross-section and crafted from durable weather-resistant nylon 6.6, these black ties are perfect for outdoor use. With a length of 4.2 inches and a maximum operating temperature of 185°F, they offer reliable performance in various conditions. The 1000-piece package quantity ensures you have an ample supply on hand. Featuring a strong tensile strength of 18 lbs, they can securely hold bundles with a maximum diameter of 0.9 inches. Trust in the quality of our nylon 6.6 cable ties for efficient wire and cable management.