PLT100B

Heilind Number:PANPLT100B
Manufacturer:Panduit
Manufacturer Number:PLT100B
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Super-Grip® cable tie, miniature cross section, 4.2 (106mm) length, weather resistant nylon 6.6, black - Japan.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLT100B
Color:Black
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.21 in, 5.3 mm
Overall Length:106.7 mm, 4.2 in
Material:Nylon 6.6
Maximum Bundle Diameter:22.9 mm, .9 in
Tensile Strength:18 lb, 80.06 N
Environment Application:Outdoor
Minimum Bundle Diameter:.03 in, .8 mm
SKU:PANPLT100B

Detailed Description

Enhance your cable management with our Super-Grip® cable tie in a sleek black finish. Crafted from weather-resistant nylon 6.6, this miniature essential is designed for durability in outdoor environments, with a wide operating temperature range from -60°C to 185°F. Measuring 4.2 inches in length and 0.21 inches in width, it offers a secure grip for bundles up to 0.9 inches in diameter, boasting a tensile strength of 18 lbs. Perfect for organizing wires and cables with ease and reliability, this cable tie is a must-have for any project.