PLT10EH-C

Heilind Number:PANPLT10EH-C
Manufacturer:Panduit
Manufacturer Number:PLT10EH-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Pan-Ty® lashing tie, extra-heavy cross section, 34.2 (869mm) length, nylon 6.6, natural.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLT10EH-C
Color:Natural
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:20.3 mm, 8 in
Overall Length:34.2 in, 863 mm
Material:Nylon 6.6
Maximum Bundle Diameter:10 in, 254 mm
Tensile Strength:1112.05 N, 250 lb
Environment Application:indoor
Minimum Bundle Diameter:2.5 in, 63.5 mm
SKU:PANPLT10EH-C

Detailed Description

Secure your cables with ease using our Pan-Ty® lashing tie, featuring an extra-heavy cross section for maximum durability. With a length of 34.2 inches, it provides ample coverage for bundling tasks. Crafted from high-quality nylon 6.6 material in a natural color, it offers both strength and versatility. Operating efficiently in temperatures ranging from -60°C to 85°C, it's suitable for various environments. With a maximum bundle diameter of 10 inches and a minimum of 2.5 inches, it's perfect for organizing cables of different sizes. Achieving a tensile strength of 1112.05 N, or 250 lbs, it ensures a secure hold. This RoHS-compliant product is ideal for indoor use, making it a reliable solution for your wire and cable management needs.