| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLT10EH-C0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 20.3 mm, 8 in |
| Overall Length: | 34.2 in, 863 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 10 in, 254 mm |
| Tensile Strength: | 1112.05 N, 250 lb |
| Environment Application: | Outdoor |
| Minimum Bundle Diameter: | 2.5 in, 63.5 mm |
| SKU: | PANPLT10EH-C0 |
PLT10EH-C0
Specifications
Detailed Description
Secure your bundles with ease using the Pan-Ty® lashing tie, designed for extra-heavy duty applications. With a length of 34.2 inches (869mm) and a maximum bundle diameter of 10 inches (254mm), this weather-resistant nylon 6.6 tie is perfect for outdoor use. Its durable construction allows for a maximum operating temperature of 185°F (85°C) and a minimum operating temperature of -60°C (-76°F), ensuring reliable performance in various environments. The black tie features a strong tensile strength of 1112.05 N (250 lb), making it ideal for securing larger bundles. RoHS compliant, it meets environmental standards while offering efficient cable management solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

