PLT10LH-C

Heilind Number:PANPLT10LH-C
Manufacturer:Panduit
Manufacturer Number:PLT10LH-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Pan-Ty® locking tie, light-heavy cross section, 34.3 (871mm) length, nylon 6.6, natural, bulk package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLT10LH-C
Color:Natural
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:12.2 mm, 48 in
Overall Length:34.3 in, 871.2 mm
Material:Nylon 6.6
Maximum Bundle Diameter:10.31 in, 261.9 mm
Tensile Strength:120 lb, 533.78 N
Environment Application:Plenum
Minimum Bundle Diameter:.19 in, 4.8 mm
SKU:PANPLT10LH-C

Detailed Description

Secure your cables with ease using our Pan-Ty® locking tie. Crafted from durable nylon 6.6 in a natural hue, this tie features a light-heavy cross section and measures 34.3 inches in length. With a maximum operating temperature of 185°F and a minimum of -60°C, it's suitable for various environments. Its impressive tensile strength of 120 lb ensures reliable bundling, with a maximum bundle diameter of 10.31 inches. Perfect for plenum applications, this tie guarantees efficient cable management. ROHS compliant and conveniently bulk packaged, it's an essential tool for organizing wires in any setting.