PLT10LH-L

Heilind Number:PANPLT10LH-L
Manufacturer:Panduit
Manufacturer Number:PLT10LH-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Pan-Ty® locking tie, light-heavy cross section, 34.3 (871mm) length, nylon 6.6, natural, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLT10LH-L
Color:Natural
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:12.2 mm, 48 in
Overall Length:34.3 in, 871.2 mm
Material:Nylon 6.6
Maximum Bundle Diameter:10.31 in, 261.9 mm
Tensile Strength:120 lb, 533.78 N
Environment Application:Plenum
Minimum Bundle Diameter:.19 in, 4.8 mm
SKU:PANPLT10LH-L

Detailed Description

Enhance cable management with our Pan-Ty® locking tie, featuring a light-heavy cross-section and a generous 34.3-inch length. Made of durable nylon 6.6 in a natural hue, this tie is perfect for various applications. With a wide operating temperature range from -60°C to 85°C, it ensures reliability in diverse environments. Its impressive tensile strength of 120 lbs and maximum bundle diameter of 10.31 inches make it ideal for securing larger cables. Compliant with RoHS standards and suitable for plenum use, this tie offers both performance and peace of mind. Elevate your wire and cable organization with this essential accessory.