PLT12EH-C

Heilind Number:PANPLT12EH-C
Manufacturer:Panduit
Manufacturer Number:PLT12EH-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Pan-Ty® lashing tie, extra-heavy cross section, 40.1 (1019mm) length, nylon 6.6, natural.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLT12EH-C
Color:Natural
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:20.3 mm, 8 in
Overall Length:1018.5 mm, 40.1 in
Material:Nylon 6.6
Maximum Bundle Diameter:12 in, 304.8 mm
Tensile Strength:1112.05 N, 250 lb
Environment Application:indoor
Minimum Bundle Diameter:2.5 in, 63.5 mm
SKU:PANPLT12EH-C

Detailed Description

Secure your cables with ease using our Pan-Ty® lashing tie, designed for extra-heavy cross section applications. Made of durable nylon 6.6 in a natural hue, this tie boasts a generous 40.1-inch length, providing ample coverage for your bundling needs. With a maximum operating temperature of 185°F and a minimum of -60°C, it's suitable for a wide range of environments. Its impressive tensile strength of 250 lb ensures reliable fastening, while the .8-inch width and maximum bundle diameter of 12 inches offer versatility in securing various cable sizes. RoHS compliant and ideal for indoor use, this tie is a must-have for efficient wire and cable management.