| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLT12EH-C0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 20.3 mm, 8 in |
| Overall Length: | 1018.5 mm, 40.1 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 12 in, 304.8 mm |
| Tensile Strength: | 1112.05 N, 250 lb |
| Environment Application: | Outdoor (UV Resistant) |
| Minimum Bundle Diameter: | 2.5 in, 63.5 mm |
| SKU: | PANPLT12EH-C0 |
PLT12EH-C0
Specifications
Detailed Description
Secure your bundles with ease using our Pan-Ty® lashing tie, designed with an extra-heavy cross section for added durability. With a generous length of 40.1 inches (1019mm) and a maximum bundle diameter of 12 inches (304.8mm), it's perfect for outdoor applications, thanks to its weather-resistant black nylon 6.6 construction. This versatile tie can withstand temperatures ranging from -60°C to 85°C (-76°F to 185°F) and boasts a high tensile strength of 1112.05 N (250 lb). Whether you're organizing cables or securing equipment, trust in the reliability of our Pan-Ty® lashing tie.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

