| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLT13H-C |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 14.2 mm, .56 in |
| Overall Length: | 1099.8 mm, 43.3 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 13 in, 330.2 mm |
| Tensile Strength: | 175 lb, 778.43 N |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | 139.7 mm, 5.5 in |
| Part Aliases: | MS3367-14-9 |
| SKU: | PANPLT13H-C |
PLT13H-C
Specifications
Detailed Description
Secure your cables with ease using our Pan-Ty® locking tie, designed for heavy-duty applications. With a generous length of 43.3 inches and a maximum bundle diameter of 13 inches, this nylon 6.6 tie is perfect for organizing large cable bundles. Its natural color blends seamlessly for a professional look, while its impressive tensile strength of 175 lbs ensures durability. Operating efficiently in temperatures ranging from -60°C to 85°C, it's suitable for indoor use in various environments. Each bulk package contains multiple ties, making it convenient for large-scale projects. RoHS compliant and also known as MS3367-14-9, this tie is a reliable choice for wire and cable management.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit BT2S-M0 | Dome-Top® barb ty cable tie, standard cross section, 8.0 (203mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PLT.7M-M30 | Pan-Ty® locking tie, miniature cross section, 3.1 (79mm) length, heat stabilized nylon 6.6, black. | ![]() |
| Panduit PLT2M-M0 | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||


