PLT13H-C3

Heilind Number:PANPLT13H-C3
Manufacturer:Panduit
Manufacturer Number:PLT13H-C3
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Pan-Ty® locking tie, heavy cross section, 43.3 (1100mm) length, nylon 6.6, orange.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLT13H-C3
Color:Orange
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:14.2 mm, .56 in
Overall Length:1099.8 mm, 43.3 in
Material:Nylon 6.6
Maximum Bundle Diameter:13 in, 330.2 mm
Tensile Strength:175 lb, 778.43 N
Environment Application:indoor
Minimum Bundle Diameter:139.7 mm, 5.5 in
SKU:PANPLT13H-C3

Detailed Description

Secure your cables with ease using our Pan-Ty® locking tie. Designed for heavy-duty applications, this nylon 6.6 tie boasts a durable construction that can withstand temperatures ranging from -60 °C to 185 °F. With a maximum bundle diameter of 13 inches, it is ideal for organizing large cable bundles. The 43.3-inch length allows for ample coverage, while the orange color adds visibility. Tested for a tensile strength of 175 lbs, this tie guarantees a secure hold. Whether for indoor use or beyond, trust in the reliability of our cable management solution.