| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLT13H-Q |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 14.2 mm, .56 in |
| Overall Length: | 1099.8 mm, 43.3 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 13 in, 330.2 mm |
| Tensile Strength: | 175 lb, 778.43 N |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | 139.7 mm, 5.5 in |
| Part Aliases: | MS3367-14-9 |
| SKU: | PANPLT13H-Q |
PLT13H-Q
Specifications
Detailed Description
Secure your cables with ease using our Pan-Ty® locking tie, featuring a heavy cross section for added durability. With a generous length of 43.3 inches, it provides ample coverage for organizing even the most complex cable setups. Made of high-quality nylon 6.6 in a natural finish, it blends seamlessly into any environment. This reliable tie has a maximum operating temperature of 185°F and a minimum of -60°C, ensuring performance in a wide range of conditions. With a maximum bundle diameter of 13 inches and a tensile strength of 175 lbs, it can handle even the thickest cable bundles with ease. Perfect for indoor use, this tie is an essential tool for cable management. Rest assured, it also complies with RoHS standards for environmental responsibility. Also known as MS3367-14-9, this tie is a must-have in any wire and cable management kit.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

