| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLT13H-Q0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 14.2 mm, .56 in |
| Overall Length: | 1099.8 mm, 43.3 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 13 in, 330.2 mm |
| Tensile Strength: | 175 lb, 778.43 N |
| Environment Application: | Outdoor |
| Minimum Bundle Diameter: | 139.7 mm, 5.5 in |
| SKU: | PANPLT13H-Q0 |
PLT13H-Q0
Specifications
Detailed Description
Secure your cables with ease using our Pan-Ty® locking tie. Designed for heavy-duty applications, this weather-resistant nylon tie ensures reliable fastening in outdoor environments. With a maximum operating temperature of 185°F and a minimum of -60°C, it guarantees durability in extreme conditions. Measuring 43.3 inches in length and boasting a tensile strength of 175 lbs, it can accommodate large bundles with ease. Its sleek black design adds a professional touch to any setup. Perfect for wire and cable management in various industries, this tie is RoHS compliant, making it environmentally friendly. Trust in its quality for all your bundling needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

