PLT150

Heilind Number:PANPLT150
Manufacturer:Panduit
Manufacturer Number:PLT150
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Super-Grip® cable tie, intermediate cross section, 6.2 (157mm) length, nylon 6.6, natural - Japan.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLT150
Color:Natural
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.31 in, 7.8 mm
Overall Length:157.5 mm, 6.2 in
Material:Nylon 6.6
Maximum Bundle Diameter:1.5 in, 38.1 mm
Tensile Strength:177.92 N, 40 lb
Environment Application:Plenum
Minimum Bundle Diameter:.03 in, .8 mm
SKU:PANPLT150

Detailed Description

Secure your cables with ease using our Super-Grip® cable tie, designed for intermediate cross-section applications. Made of durable nylon 6.6, this natural-colored tie is perfect for various environments, including plenum spaces. With a maximum operating temperature of 185°F and a minimum of -60°C, it offers reliable performance in both hot and cold conditions. Measuring 6.2 inches in length and 0.31 inches in overall width, it accommodates bundles up to 1.5 inches in diameter. With a tensile strength of 40 lbs, you can trust it to keep your cables organized and secure. Upgrade your wire and cable management with this essential tool.