PLT150B-D

Heilind Number:PANPLT150B-D
Manufacturer:Panduit
Manufacturer Number:PLT150B-D
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Super-Grip® cable tie, intermediate cross section, 6.2 (157mm) length, weather resistant nylon 6.6, black, 500 pc. package quantity - Japan.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLT150B-D
Color:Black
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.31 in, 7.8 mm
Overall Length:157.5 mm, 6.2 in
Material:Nylon 6.6
Maximum Bundle Diameter:1.5 in, 38.1 mm
Tensile Strength:177.92 N, 40 lb
Environment Application:Outdoor
Minimum Bundle Diameter:.03 in, .8 mm
SKU:PANPLT150B-D

Detailed Description

Enhance your cable management with our Super-Grip® cable ties, designed for secure bundling in outdoor environments. Made of weather-resistant nylon 6.6, these black ties boast a maximum operating temperature of 185°F and a durable construction that can withstand temperatures as low as -60°C. With an overall length of 6.2 inches and a width of .31 inches, they offer ample coverage for cable organization. The 500-piece package quantity ensures you have an abundant supply for your needs. With a maximum bundle diameter of 1.5 inches and a robust tensile strength of 40 lbs, these ties provide reliable fastening for various applications. Upgrade your wire and cable management setup with these high-quality and efficient cable ties.