PLT150B

Heilind Number:PANPLT150B
Manufacturer:Panduit
Manufacturer Number:PLT150B
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Super-Grip® cable tie, intermediate cross section, 6.2 (157mm) length, weather resistant nylon 6.6, black, 100 pc. package quantity - Japan.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLT150B
Color:Black
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.31 in, 7.8 mm
Overall Length:157.5 mm, 6.2 in
Material:Nylon 6.6
Maximum Bundle Diameter:1.5 in, 38.1 mm
Tensile Strength:177.92 N, 40 lb
Environment Application:Outdoor
Minimum Bundle Diameter:.03 in, .8 mm
SKU:PANPLT150B

Detailed Description

Secure your cables with ease using our Super-Grip® cable ties. Designed for durability, these ties are made from weather-resistant nylon 6.6, perfect for outdoor applications. With a maximum operating temperature of 185°F and a minimum of -60°C, they can withstand extreme conditions. The 6.2" length and 7.8mm width provide a strong grip, while the 40lb tensile strength ensures your bundles stay secure. Each package contains 100 pieces, making them ideal for both professional and DIY use. Say goodbye to tangled wires and keep your space organized with these reliable cable ties.