PLT1.5I-C10

Heilind Number:PANPLT1.5I-C10
Manufacturer:Panduit
Manufacturer Number:PLT1.5I-C10
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, nylon 6.6, white, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLT1.5I-C10
Color:White
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:24 in, 6.1 mm
Overall Length:142.2 mm, 5.6 in
Material:Nylon 6.6
Maximum Bundle Diameter:1.38 in, 35 mm
Tensile Strength:177.92 N, 40 lb
Environment Application:Plenum
Minimum Bundle Diameter:.06 in, 1.5 mm
SKU:PANPLT1.5I-C10

Detailed Description

Secure your cables with ease using the Pan-Ty® locking tie, designed for efficient organization. With an intermediate cross-section and a length of 5.6 inches, this nylon 6.6 tie in white offers durability and reliability. Perfect for use in plenum environments, it can withstand temperatures ranging from -60°C to 85°C. The tie has a maximum bundle diameter of 1.38 inches and a minimum bundle diameter of 1.5 mm, providing versatility for various applications. With a tensile strength of 40 lbs, it ensures a strong hold, while its RoHS compliance reflects our commitment to environmental responsibility. Upgrade your cable management system with this standard package essential.