| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLT1.5I-C6 |
| Color: | Blue |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 24 in, 6.1 mm |
| Overall Length: | 142.2 mm, 5.6 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 1.38 in, 35 mm |
| Tensile Strength: | 177.92 N, 40 lb |
| Environment Application: | Plenum |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| Part Aliases: | MS3367-5-6 |
| SKU: | PANPLT1.5I-C6 |
PLT1.5I-C6
Specifications
Detailed Description
Secure your cables with ease using the Pan-Ty® Locking Tie, designed for intermediate cross sections. Made of durable nylon 6.6 in a vibrant blue hue, this tie boasts a 5.6-inch length for versatile application. With a maximum operating temperature of 185°F and a minimum of -60°C, it ensures reliable performance in various environments, including plenums. Its impressive tensile strength of 40 lbs and maximum bundle diameter of 1.38 inches offer robust cable management solutions. RoHS compliant, this tie is not only efficient but also environmentally friendly. Whether for professional or personal use, this cable tie is a must-have for organizing wires effortlessly.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

