PLT1.5I-M10

Heilind Number:PANPLT1.5I-M10
Manufacturer:Panduit
Manufacturer Number:PLT1.5I-M10
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, nylon 6.6, white, bulk package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLT1.5I-M10
Color:White
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:24 in, 6.1 mm
Overall Length:142.2 mm, 5.6 in
Material:Nylon 6.6
Maximum Bundle Diameter:1.38 in, 35 mm
Tensile Strength:177.92 N, 40 lb
Environment Application:Plenum
Minimum Bundle Diameter:.06 in, 1.5 mm
SKU:PANPLT1.5I-M10

Detailed Description

Secure cables and wires with ease using our Pan-Ty® locking tie. Designed for intermediate cross-section applications, this durable nylon 6.6 tie ensures reliable bundling in plenum environments. With a generous length of 5.6 inches (142mm) and a maximum operating temperature of 185°F (85°C), it offers versatility for various installations. The white color adds a sleek finish, while the impressive tensile strength of 40 lbs (177.92 N) guarantees long-lasting performance. Whether you're organizing cables in a commercial office or industrial setting, this bulk-packaged tie is an essential tool for efficient cable management.