PLT1.5I-M109

Heilind Number:PANPLT1.5I-M109
Manufacturer:Panduit
Manufacturer Number:PLT1.5I-M109
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, polypropyelene, green.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLT1.5I-M109
Color:Green
Maximum Operating Temperature:115 °C, 239 °F
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:24 in, 6.1 mm
Overall Length:142.2 mm, 5.6 in
Material:Polypropylene
Maximum Bundle Diameter:1.38 in, 35 mm
Tensile Strength:18 lb, 80.06 N
Environment Application:indoor
Minimum Bundle Diameter:.06 in, 1.5 mm
SKU:PANPLT1.5I-M109

Detailed Description

Secure your cables with ease using our Pan-Ty® locking tie in green. Designed with an intermediate cross section, this tie is 5.6 inches in length and made of durable polypropylene, ensuring reliable performance. With a maximum operating temperature of 239°F and a minimum of -76°F, it is suitable for a wide range of environments. Its 18 lb tensile strength and maximum bundle diameter of 1.38 inches make it ideal for securing cables in place. ROHS compliant and suitable for indoor use, this tie is a must-have for any cable management setup.