| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLT1.5I-M120 |
| Color: | Black |
| Maximum Operating Temperature: | 194 °F, 90 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 24 in, 6.1 mm |
| Overall Length: | 142.2 mm, 5.6 in |
| Material: | Nylon 12 |
| Maximum Bundle Diameter: | 1.38 in, 35 mm |
| Tensile Strength: | 18 lb, 80.06 N |
| Environment Application: | Outdoor |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANPLT1.5I-M120 |
PLT1.5I-M120
Specifications
Detailed Description
Secure your cables with ease using our Pan-Ty® locking tie. Designed for intermediate cross sections, this durable nylon 12 tie boasts a length of 5.6 inches (142mm) and a sleek black finish. With a maximum operating temperature of 194°F (90°C) and a minimum of -60°C (-76°F), it's suitable for outdoor use. Its 18 lb (80.06 N) tensile strength ensures reliable performance, while its .24-inch (6.1 mm) width accommodates bundles up to 1.38 inches (35 mm) in diameter. ROHS compliant and featuring a minimalist design, this tie is the perfect solution for all your wire and cable management needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||
| 12/05/2024 | PAN-OBS-20240906-1 - End of life with replacement. LTB 12/5/24 | Download | |||
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||
| 05/21/2018 | 2018-05-11 - All Nylon 12 cable ties will now have an updated design in a form of an “X” located near the cable tie head. This new mark will help identify that this cable tie as Nylon 12. | Download | |||
| 05/21/2018 | PAN20180619 - Updated Design. All Nylon 12 cable ties will now have an updated design in a form of an "X" located near the cable tie head. This new mark will help identify that this cable tie as Nylon 12 | Download | |||

