| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLT1.5I-M2 |
| Color: | Red |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 24 in, 6.1 mm |
| Overall Length: | 142.2 mm, 5.6 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 1.38 in, 35 mm |
| Tensile Strength: | 177.92 N, 40 lb |
| Environment Application: | Plenum |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| Part Aliases: | MS3367-5-2 |
| SKU: | PANPLT1.5I-M2 |
PLT1.5I-M2
Specifications
Detailed Description
Secure cables and wires effortlessly with our Pan-Ty® locking tie, designed for durability and efficiency. This intermediate cross-section tie boasts a 5.6-inch length, ideal for various bundling applications. Crafted from high-quality red nylon 6.6, it offers reliable performance even in demanding environments, with a maximum operating temperature of 185°F and a minimum of -60°C. Its robust construction ensures a tensile strength of 40 lbs (177.92 N), while the .24-inch overall width accommodates bundles up to 1.38 inches in diameter. Perfect for plenum installations, this tie also features RoHS compliance, guaranteeing environmental responsibility. Trust in the impeccable design and functionality of this essential wire and cable management tool.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

