| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLT1.5I-M4Y |
| Color: | Yellow |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 24 in, 6.1 mm |
| Overall Length: | 142.2 mm, 5.6 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 1.38 in, 35 mm |
| Tensile Strength: | 177.92 N, 40 lb |
| Environment Application: | Plenum |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| Part Aliases: | MS3367-5-4 |
| SKU: | PANPLT1.5I-M4Y |
PLT1.5I-M4Y
Specifications
Detailed Description
Secure your cables with ease using our Pan-Ty® locking tie in a vibrant yellow hue. Designed for intermediate cross sections, this durable tie is crafted from nylon 6.6, ensuring reliable performance even in demanding environments. With a maximum operating temperature of 185°F and a minimum of -60°C, it's suitable for a wide range of applications. Measuring 5.6 inches in length with an overall width of 6.1mm, it can accommodate bundles up to 1.38 inches in diameter. Engineered for strength, it boasts a tensile strength of 40 lbs, making it ideal for plenum installations. RoHS compliant and also known as MS3367-5-4, this versatile cable tie is a must-have for efficient wire and cable management.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

