| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLT1.5I-MJ |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 24 in, 6.1 mm |
| Overall Length: | 142.2 mm, 5.6 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 1.38 in, 35 mm |
| Tensile Strength: | 177.92 N, 40 lb |
| Environment Application: | Plenum |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANPLT1.5I-MJ |
PLT1.5I-MJ
| Heilind Number: | PANPLT1.5I-MJ |
| Manufacturer: | Panduit |
| Manufacturer Number: | PLT1.5I-MJ |
| ECAD Model: |
Description:
Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, nylon 6.6, natural, 1000 pc. package quantity - Japan.
More >>Specifications
Detailed Description
Secure your cables with ease using our Pan-Ty® locking tie, featuring an intermediate cross-section and a 5.6-inch length. Made of durable nylon 6.6 in a natural color, this package includes 1000 pieces, perfect for large-scale projects. With a maximum operating temperature of 185°F and a minimum of -60°C, these ties are suitable for a variety of environments, including plenums. Their impressive tensile strength of 40 lbs ensures reliable performance, while their overall width of 6.1mm and overall length of 142.2mm accommodate bundles of up to 1.38 inches in diameter. Trust in the quality and convenience of our cable ties for all your wire and cable management needs.

