| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLT1.5M-C71 |
| Color: | Translucent Brown |
| Maximum Operating Temperature: | 260 °C, 500 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 18 in, 4.6 mm |
| Overall Length: | 142.2 mm, 5.6 in |
| Material: | Peek |
| Maximum Bundle Diameter: | 1.25 in, 31.8 mm |
| Tensile Strength: | 18 lb, 80.06 N |
| Environment Application: | Plenum |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| Part Aliases: | MS3367-4-16 |
| SKU: | PANPLT1.5M-C71 |
PLT1.5M-C71
Specifications
Detailed Description
Secure your cables with ease using our Pan-Ty® locking tie, featuring a miniature cross-section and a 5.8-inch length. Made from durable PEEK material in a translucent brown hue, this tie offers reliable performance in temperatures ranging from -60°C to 260°C (-76°F to 500°F). With an overall width of 4.6mm (.18 inches) and a maximum bundle diameter of 31.8mm (1.25 inches), it's suitable for various applications. Boasting a tensile strength of 18 lbs (80.06 N) and RoHS compliance, it's a dependable choice for plenum environments. Keep your cables organized and secure with this high-quality cable tie.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||
| 09/25/2024 | PAN-PCN-20240925-1 - Clarification on RTI & flammability. Clarification on RTI and Flammability for these products: 1. RTI is 260 C for electrical, but pertinent info is 240 C for mechanical without impact. Our literature has been updated to reflect this RTI "mechanical without impact". No change to the material, just change in the proper upper temperature level pertinent to how cable ties and mounts are used. 2. Flammability - UL yellow card still shows V-0 for 3.0mm but added new class for 1.5mm part thickness at V-2 flammability rating. 1.5mm is more accurate for matching profile of cable ties and mounts. Our literature has been updated to reflect this. | Download | |||

