PLT1.5M-XMR00

Heilind Number:PANPLT1.5M-XMR00
Manufacturer:Panduit
Manufacturer Number:PLT1.5M-XMR00
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Reel-Fed cable tie for PAT1.5M system, miniature cross section, 5.6 (142mm) length, military grade weather resistant nylon 6.6, black.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLT1.5M-XMR00
Color:Black
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:1 in, 2.5 mm
Overall Length:142.2 mm, 5.6 in
Material:Weather Resistant Nylon 6.6
Maximum Bundle Diameter:1.31 in, 33.3 mm
Tensile Strength:18 lb, 80 N
Product:Automated Cable Ties
Product Type:Reel-Fed Cable Tie
Environment Application:Plenum
Minimum Bundle Diameter:.02 in, .5 mm
Part Aliases:MS3367-4-0
SKU:PANPLT1.5M-XMR00

Detailed Description

Secure cables with ease using this reel-fed cable tie designed for the PAT1.5M system. Its miniature cross section, 5.6-inch length, and military-grade weather-resistant black nylon 6.6 construction ensure durability in various environments. With a maximum operating temperature of 185°F and a minimum of -60°C, it's suitable for both hot and cold conditions. The 1.31-inch maximum bundle diameter and 18 lb tensile strength provide reliable cable management. Perfect for plenum environments, this RoHS-compliant cable tie is a versatile and essential tool for wire and cable organization.