PLT1.5S-M0

Heilind Number:PANPLT1.5S-M0
Manufacturer:Panduit
Manufacturer Number:PLT1.5S-M0
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Pan-Ty® locking tie, standard cross section, 6.2 (157mm) length, weather resistant nylon 6.6, black, bulk package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLT1.5S-M0
Color:Black
Maximum Operating Temperature:115 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.31 in, 7.9 mm
Overall Length:157.5 mm, 6.2 in
Material:Nylon 6.6
Maximum Bundle Diameter:1.5 in, 38.1 mm
Tensile Strength:222.41 N, 50 lb
Environment Application:Plenum
Minimum Bundle Diameter:.06 in, 1.5 mm
SKU:PANPLT1.5S-M0

Detailed Description

Secure your cables with ease using these Pan-Ty® locking ties. Designed for durability, these ties are made from weather-resistant nylon 6.6 in a sleek black color, making them suitable for a variety of environments. With a standard cross-section and a length of 6.2 inches, they provide ample space for bundling cables. The operating temperature ranges from -60°C to 85°C (-76°F to 115°F), ensuring reliable performance in both extreme cold and heat. These ties offer a maximum bundle diameter of 1.5 inches and a strong tensile strength of 50 lbs, making them ideal for plenum applications. RoHS compliant, they meet environmental standards, while their bulk packaging offers convenience for large projects. Trust in the quality and versatility of these cable ties for all your wire and cable management needs.