| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLT1M-C1 |
| Color: | Brown |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 18 in, 4.6 mm |
| Overall Length: | 3.9 in, 99.1 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 22.1 mm, .87 in |
| Tensile Strength: | 18 lb, 80.06 N |
| Environment Application: | Plenum |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| Part Aliases: | MS3367-4-1 |
| SKU: | PANPLT1M-C1 |
PLT1M-C1
Specifications
Detailed Description
Secure cables and wires efficiently with our Pan-Ty® locking tie in miniature cross-section design. This brown nylon 6.6 tie, with a length of 3.9 inches (99mm), is ideal for organizing and fastening in various applications. It offers a durable solution with a maximum tensile strength of 18 lbs (80.06 N) and is suitable for use in plenum environments, ensuring reliable performance. With a wide operating temperature range from -60°C (-76°F) to 85°C (185°F), it is versatile and dependable. The standard package includes these ties, which feature a maximum bundle diameter of 22.1mm (.87 in) and a minimum bundle diameter of 1.5mm (.06 in), making them perfect for a range of bundling needs. RoHS compliant and with part aliases MS3367-4-1, these ties meet essential quality standards for your peace of mind. Upgrade your wire and cable management with this essential product.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||

