| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLT1M-C86 |
| Color: | Light Blue |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 18 in, 4.6 mm |
| Overall Length: | 3.9 in, 99.1 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 22.1 mm, .87 in |
| Tensile Strength: | 18 lb, 80.06 N |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANPLT1M-C86 |
PLT1M-C86
Specifications
Detailed Description
Enhance your cable management system with our Pan-Ty® Metal Detectable Nylon 6.6 Cable Tie. Featuring a miniature cross-section and a 3.9-inch length, it is perfect for securing cables in industrial settings. The light blue color adds a touch of organization, while the durable nylon 6.6 material ensures reliable performance. With a maximum operating temperature of 185°F and a minimum of -60°C, this cable tie is suitable for a wide range of environments. Its 18 lb tensile strength and maximum bundle diameter of 0.87 inches make it ideal for fastening cables securely. Rest assured, it is RoHS compliant, meeting strict environmental standards. Upgrade your wire and cable management with this essential accessory.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||
| 09/01/2024 | PAN-OBS-20240603-1B - End of Life with replacement. LTB 9/1/24 | Download | |||

