| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLT1M-CJ |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 18 in, 4.6 mm |
| Overall Length: | 3.9 in, 99.1 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 22.1 mm, .87 in |
| Tensile Strength: | 18 lb, 80.06 N |
| Environment Application: | Plenum |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANPLT1M-CJ |
PLT1M-CJ
| Heilind Number: | PANPLT1M-CJ |
| Manufacturer: | Panduit |
| Manufacturer Number: | PLT1M-CJ |
| ECAD Model: |
Description:
Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, 100 pc. package quantity - Japan.
More >>Specifications
Detailed Description
Secure your cables with ease using our Pan-Ty® locking tie, designed for effortless organization. This miniature cross-section tie boasts a 3.9" length, perfect for various applications. Crafted from durable nylon 6.6 in a natural hue, it offers both strength and versatility. With a maximum operating temperature of 185°F and a minimum of -60°C, it's suitable for diverse environments. The 4.6mm width and .18" overall width ensure a snug fit, while the 99.1mm length accommodates larger bundles. With a maximum bundle diameter of .87" and a minimum of .06", it caters to different cable sizes. The 18lb tensile strength guarantees reliable performance, ideal for plenum use. Say goodbye to cable clutter with this essential wire management tool.

