| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLT1M-L1-10 |
| Color: | Brown, White Stripe |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 18 in, 4.6 mm |
| Overall Length: | 3.9 in, 99.1 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 22.1 mm, .87 in |
| Tensile Strength: | 18 lb, 80.06 N |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANPLT1M-L1-10 |
PLT1M-L1-10
Specifications
Detailed Description
Secure your cables with ease using our Pan-Ty® locking tie, designed for efficient organization and fastening. Featuring a miniature cross section and a length of 4.0" (102mm), this nylon 6.6 tie is both durable and versatile. The brown and white stripe design adds a touch of visual distinction, while the wide operating temperature range of -60°C to 185°C ensures reliable performance in various environments. With a maximum bundle diameter of .87" (22.1mm) and a minimum bundle diameter of .06" (1.5mm), it accommodates a range of cable sizes. Its impressive tensile strength of 18 lb (80.06 N) guarantees secure fastening, making it ideal for indoor applications. Plus, it's RoHS compliant, meeting environmental standards for peace of mind. Upgrade your cable management system with this essential accessory.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||

