| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLT1M-L3-4 |
| Color: | Orange, Yellow Stripe |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 18 in, 4.6 mm |
| Overall Length: | 3.9 in, 99.1 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 22.1 mm, .87 in |
| Tensile Strength: | 18 lb, 80.06 N |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANPLT1M-L3-4 |
PLT1M-L3-4
Specifications
Detailed Description
Secure your cables with ease using our Pan-Ty® locking tie. This miniature cross section tie features a 4.0" (102mm) length, making it perfect for various applications. Crafted from durable nylon 6.6 in a vibrant orange and yellow stripe design, it not only offers a secure hold but also adds a pop of color to your setup. With a maximum operating temperature of 185 °F (85 °C) and a minimum of -60 °C (-76 °F), it performs reliably even in extreme conditions. The 18 lb (80.06 N) tensile strength ensures robust and dependable fastening. Suitable for indoor use, this tie is RoHS compliant, meeting environmental standards. Whether organizing cables at home or in a professional setting, our Pan-Ty® locking tie is the perfect solution for all your bundling needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||

