| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLT1M-L5-10 |
| Color: | Green, White Stripe |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 18 in, 4.6 mm |
| Overall Length: | 3.9 in, 99.1 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 22.1 mm, .87 in |
| Tensile Strength: | 18 lb, 80.06 N |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANPLT1M-L5-10 |
PLT1M-L5-10
Specifications
Detailed Description
Secure cables and wires effortlessly with our Pan-Ty® locking tie. Designed with a miniature cross section, this tie boasts a 4.0" (102mm) length and is crafted from durable nylon 6.6 in a striking green and white stripe pattern. With a maximum operating temperature of 185°F (85°C) and a minimum of -60°C (-76°F), it is suitable for a wide range of environments. The tie has an overall width of 4.6mm (.18 in) and a length of 99.1mm (3.9 in), offering ample space for bundling. Its impressive tensile strength of 18 lb (80.06 N) ensures reliable performance, while its RoHS compliance guarantees environmental responsibility. Ideal for indoor use, this cable tie is a versatile and essential tool for efficient wire and cable management.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||

