| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLT1M-L8-0 |
| Color: | Slate, Black Stripe |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 18 in, 4.6 mm |
| Overall Length: | 3.9 in, 99.1 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 22.1 mm, .87 in |
| Tensile Strength: | 18 lb, 80.06 N |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANPLT1M-L8-0 |
PLT1M-L8-0
Specifications
Detailed Description
Secure cables and wires effortlessly with our Pan-Ty® locking tie. This miniature cross-section tie, measuring at 4.0" (102mm) in length, is crafted from durable nylon 6.6 in a sleek slate hue with a striking black stripe. Designed for indoor use, it offers a wide operating temperature range from -60°C to 185°C (-76°F to 85°C), ensuring reliability in various environments. With a maximum tensile strength of 18 lb (80.06 N), it can confidently hold bundles with diameters ranging from 1.5mm to 22.1mm (.06 in to .87 in). This cable tie is not only robust but also environmentally friendly, as it is RoHS compliant. Perfect for efficient wire and cable management, it measures 99.1mm (3.9 in) in overall length and 4.6mm (.18 in) in overall width. Trust in its quality to keep your cables organized and secure.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||

