Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PLT1M-M2 |
Color: | Red |
Maximum Operating Temperature: | 185 °F, 85 °C |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | .18 in, 4.6 mm |
Overall Length: | 3.9 in, 99.1 mm |
Material: | Nylon 6.6 |
Maximum Bundle Diameter: | 22.1 mm, .87 in |
Tensile Strength: | 18 lb, 80.06 N |
Environment Application: | Plenum |
Minimum Bundle Diameter: | .06 in, 1.5 mm |
Part Aliases: | MS3367-4-2 |
SKU: | PANPLT1M-M2 |
Supplier Product: | Standard Cable & Wire Ties |
Minimum Installation Temperature C : | -20 (°C) |
Overall Thickness mm : | 1.3 (mm) |
Maximum Installation Temperature F : | 32 (°F) |
For Use With: | GTS-E, GS2B-E, PTS |
Overall Thickness In : | 0.05 (In.) |
Minimum Installation Temperature F : | -4 (°F) |
Resistance Properties: | UV-Resistant |
Standards Met: | CSA Certified, UL Recognized (File #E56854), UL 62275 Compliant (Type 2, 21), RoHS Complaint |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. |
Download |