| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLT1M-M39 |
| Color: | Natural |
| Maximum Operating Temperature: | 115 °C, 239 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 18 in, 4.6 mm |
| Overall Length: | 3.9 in, 99.1 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 22.1 mm, .87 in |
| Tensile Strength: | 18 lb, 80.06 N |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANPLT1M-M39 |
PLT1M-M39
Specifications
Detailed Description
Secure your cables and wires with ease using our Pan-Ty® locking tie. Designed with a miniature cross section, this tie measures at a convenient 3.9 inches in length. Crafted from heat stabilized nylon 6.6 in a natural color, it offers durability and reliability for your indoor applications. With a maximum operating temperature of 115°C (239°F) and a minimum operating temperature of -60°C (-76°F), it ensures optimal performance in various environments. The tie features an overall width of 4.6mm (.18 in) and a maximum bundle diameter of 22.1mm (.87 in), accommodating a range of cable sizes. Its impressive tensile strength of 18 lbs (80.06 N) guarantees a secure hold, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for wire and cable management, this tie is an essential tool for organizing and securing your workspace.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||

