| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLT1M-MJ |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 18 in, 4.6 mm |
| Overall Length: | 3.9 in, 99.1 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 22.1 mm, .87 in |
| Tensile Strength: | 18 lb, 80.06 N |
| Environment Application: | Plenum |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANPLT1M-MJ |
PLT1M-MJ
| Heilind Number: | PANPLT1M-MJ |
| Manufacturer: | Panduit |
| Manufacturer Number: | PLT1M-MJ |
| ECAD Model: |
Description:
Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, 1000 pc. package quantity -Japan.
More >>Specifications
Detailed Description
Secure your cables with ease using our Pan-Ty® locking tie, a miniature cross-section essential for tidy organization. Each pack contains 1000 pieces of durable nylon 6.6 ties in a natural hue, perfect for various applications. With a maximum operating temperature of 185°F and a minimum of -60°C, these ties are suitable for use in a wide range of environments. Measuring 3.9 inches in length and 4.6mm in width, they can accommodate bundles up to 22.1mm in diameter. With a tensile strength of 18 lbs, they provide reliable fastening for your cables. Designed for plenum use, these ties offer quality and convenience for your wire and cable management needs.

