Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit PLT1M-XMR30 |
Color: | Black |
Maximum Operating Temperature: | 115 °C, 239 °F |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | 1 in, 2.5 mm |
Overall Length: | 101.6 mm, 4 in |
Material: | Weather Resistant Nylon 6.6 |
Maximum Bundle Diameter: | 20.8 mm, .82 in |
Tensile Strength: | 18 lb, 80 N |
Product: | Automated Cable Ties |
Product Type: | Reel-Fed Cable Tie |
Environment Application: | Plenum or Air Handling Spaces |
Minimum Bundle Diameter: | .02 in, .5 mm |
SKU: | PANPLT1M-XMR30 |
Application: | Used For PAT1M System |
Overall Thickness mm: | 0.9 (mm) |
For Use With: | PAT1M System |
Overall Thickness In: | 0.04 (In.) |
Number of Ties per Reel: | 5000 |
Resistance Properties: | Heat Resistance |
Standards Met: | UL Listed; UL Recognized; CSA Certified; CE Compliant; RoHS Compliant |
PLT1M-XMR30
Specifications
Detailed Description
Keep your cable management streamlined with our Reel-Fed cable tie designed for use with the PAT1M system. Its miniature cross-section and 4.0-inch length make it perfect for securing wires in tight spaces. Constructed from heat-stabilized nylon 6.6 in a sleek black color, this cable tie is not only durable but also heat and weather-resistant, suitable for a wide range of applications. With a maximum operating temperature of 115°C and a minimum of -60°C, it can withstand extreme environments with ease. The tie has a tensile strength of 18 lbs, ensuring secure bundling, and can accommodate bundles up to 0.82 inches in diameter. Whether you're working in plenum or air handling spaces, this RoHS-compliant cable tie from Automated Cable Ties is the perfect solution for your wire management needs.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Panduit BW2S-D | Panduit® Dome-top® Barb Ty Wing Push-mount Ties have unique wings that create constant tension for a long-lasting stable hold thats also infinitely adjustable. Plus, with Nylon 6.6 material it's ideal for indoor environments. Standard cross section, 6.6L (168mm), Tensile Strength: 222, Bundles up to 2.0 (51mm), natural, 500pc. | Call |
![]() | Panduit CLTS25N-C | Corrugated loom tubing solid wall, .25" (6.4mm) x 100', heat stabilized nylon 6, black. | Call |
![]() | Panduit DNF18-110FIB-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in a red, nylon housing. It has a tab size of 0.110 x 0.032" (2.8 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.71" (18.0 mm) long and 0.19" (4.8 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000 pieces. | 57,000 |
![]() | Panduit F77-12-M | Ferrule, non-insulated, 1mm2 wire range, 0.47(12.0mm) length. | 640 |
![]() | Panduit F83-12-D | Ferrule, non-insulated, 8 AWG wire range, 0.47(12.0mm) length. | 63,558 |
![]() | Panduit LCCF1-14B-X | Two-hole, long flared barrel, #1 AWG wire, 1/4 stud hole, 3/4 hole spacing. | Call |
![]() | Panduit PLC1.5I-S8-M | Pan-Ty® locking clamp tie, intermediate cross section, #8 (M4) screw, 6.1 (155mm) length, nylon 6.6, natural, bulk package. | ![]() |
![]() | Panduit PLT1M-M30 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, heat stabilized nylon 6.6, black, bulk package. | 1,121,466 |
![]() | Panduit PLT2S-M20 | Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, nylon 6.6, black, bulk package. | 296,800 |
![]() | Panduit PLT3S-M30 | Pan-Ty® locking tie, standard cross section, 11.5 (292mm) length, heat stabilized nylon 6.6, black, bulk package. | 33,191 |
![]() | Panduit PLWP1SB-D | Pan-Ty® Locking Wing Mount Push Ties use an all-in-one design to attach bundles to another surface using a stable, secure, rattle-free connection. Plus, with Nylon 6.6 material, it's ideal for general indoor environments. Standard cross section, 5.2in, Tensile Strength: 222, Natural, 500pc. | Call |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||
11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download |