| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLT1M-XMR5 |
| Color: | Green |
| Maximum Operating Temperature: | 85 °C, 185 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 1 in, 2.5 mm |
| Overall Length: | 4 in, 101.6 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | .82 in, 20.8 mm |
| Tensile Strength: | 18 lb, 80 N |
| Product: | Automated Cable Ties |
| Product Type: | Reel-Fed Cable Tie |
| Environment Application: | Plenum or Air Handling Spaces |
| Minimum Bundle Diameter: | .02 in, .5 mm |
| SKU: | PANPLT1M-XMR5 |
PLT1M-XMR5
Specifications
Detailed Description
Enhance your cable management system with our Reel-Fed Cable Tie designed for use with the PAT1M system. Featuring a miniature cross section and measuring 4.0 inches in length, this nylon 6.6 tie in vibrant green offers durability and reliability in a variety of applications. With a maximum operating temperature of 185°F and a minimum of -60°C, it ensures performance in diverse environments. Its 18 lb tensile strength and .82-inch maximum bundle diameter make it ideal for securing cables efficiently. Suitable for plenum or air handling spaces, this RoHS-compliant product guarantees both quality and environmental responsibility. Upgrade your wire and cable management setup with this essential accessory.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||

