PLT1M-XMR6

Heilind Number:PANPLT1M-XMR6
Manufacturer:Panduit
Manufacturer Number:PLT1M-XMR6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Reel-Fed cable tie for PAT1M system, miniature cross section, 4.0 (102mm) length, nylon 6.6, blue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLT1M-XMR6
Color:Blue
Maximum Operating Temperature:85 °C, 185 °F
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:1 in, 2.5 mm
Overall Length:4 in, 101.6 mm
Material:Nylon 6.6
Maximum Bundle Diameter:.82 in, 20.8 mm
Tensile Strength:18 lb, 80 N
Product:Automated Cable Ties
Product Type:Reel-Fed Cable Tie
Environment Application:Plenum or Air Handling Spaces
Minimum Bundle Diameter:.02 in, .5 mm
SKU:PANPLT1M-XMR6

Detailed Description

Secure cables with ease using our Reel-Fed cable tie designed for the PAT1M system. This miniature cross-section tie, measuring 4.0 inches in length, is crafted from durable blue nylon 6.6, ensuring reliable performance in a range of environments. With a maximum operating temperature of 185°F and a minimum of -60°C, it is suitable for various applications. Featuring a tensile strength of 18 lb, it can securely bundle cables with a maximum diameter of 0.82 inches. Perfect for use in plenum or air handling spaces, this RoHS-compliant tie offers efficient wire and cable management.