| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLT1M-XMR8 |
| Color: | Gray |
| Maximum Operating Temperature: | 85 °C, 185 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 1 in, 2.5 mm |
| Overall Length: | 4 in, 101.6 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | .82 in, 20.8 mm |
| Tensile Strength: | 18 lb, 80 N |
| Product: | Automated Cable Ties |
| Product Type: | Reel-Fed Cable Tie |
| Environment Application: | Plenum or Air Handling Spaces |
| Minimum Bundle Diameter: | .02 in, .5 mm |
| SKU: | PANPLT1M-XMR8 |
PLT1M-XMR8
Specifications
Detailed Description
Secure cables effortlessly with our Reel-Fed cable tie, designed for use with the PAT1M system. Featuring a miniature cross-section and a 4.0-inch length, this nylon 6.6 tie in sleek gray is perfect for a variety of applications. With a maximum operating temperature of 185°F and a minimum of -60°C, it ensures durability in extreme conditions. Its 18 lb tensile strength and .82-inch maximum bundle diameter provide reliable fastening, while its RoHS compliance guarantees environmental responsibility. Ideal for plenum or air handling spaces, this Automated Cable Ties product offers efficient wire and cable management.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||

