PLT200

Heilind Number:PANPLT200
Manufacturer:Panduit
Manufacturer Number:PLT200
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Super-Grip® cable tie, standard cross section, 10.4 (264mm) length, nylon 6.6, natural - Japan.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLT200
Color:Natural
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.34 in, 8.7 mm
Overall Length:210.8 mm, 8.3 in
Material:Nylon 6.6
Maximum Bundle Diameter:2 in, 50.8 mm
Tensile Strength:222.41 N, 50 lb
Environment Application:Plenum
Minimum Bundle Diameter:.06 in, 1.5 mm
SKU:PANPLT200

Detailed Description

Enhance cable organization and management with our Super-Grip® cable ties. Crafted from durable nylon 6.6 material, these ties boast a standard cross section and a length of 10.4 inches, making them ideal for various applications. With a maximum operating temperature of 185°F and a minimum of -60°C, they offer reliable performance in both hot and cold environments. Featuring a natural color, they seamlessly blend into any setup. The impressive tensile strength of 222.41 N (50 lb) ensures secure fastening, while the maximum bundle diameter of 2 inches allows for efficient cable organization. These ties are perfect for plenum environments, meeting the highest safety standards. Trust in their quality for all your wire and cable management needs.