PLT200B-D

Heilind Number:PANPLT200B-D
Manufacturer:Panduit
Manufacturer Number:PLT200B-D
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Super-Grip® cable tie, standard cross section, 10.4 (264mm) length, weather resistant nylon 6.6, black, 500 pc. package quantity - Japan.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLT200B-D
Color:Black
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.34 in, 8.7 mm
Overall Length:210.8 mm, 8.3 in
Material:Nylon 6.6
Maximum Bundle Diameter:2 in, 50.8 mm
Tensile Strength:222.41 N, 50 lb
Environment Application:Outdoor
Minimum Bundle Diameter:.06 in, 1.5 mm
SKU:PANPLT200B-D

Detailed Description

Secure your cables with ease using our Super-Grip® Cable Tie. Designed for outdoor use, this weather-resistant nylon tie ensures durability in any environment. With a maximum operating temperature of 185 °F and a minimum of -60 °C, it can withstand extreme conditions. The 10.4-inch length and 0.34-inch width provide ample space for bundling cables, with a maximum bundle diameter of 2 inches. Offering a strong tensile strength of 222.41 N, it can hold up to 50 lbs of weight. Perfect for wire and cable management, this black cable tie comes in a package of 500 pieces, making it ideal for large-scale projects. Trust in its quality and efficiency for all your bundling needs.