PLT200B

Heilind Number:PANPLT200B
Manufacturer:Panduit
Manufacturer Number:PLT200B
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Super-Grip® cable tie, standard cross section, 10.4 (264mm) length, weather resistant nylon 6.6, black - Japan.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLT200B
Color:Black
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.34 in, 8.7 mm
Overall Length:210.8 mm, 8.3 in
Material:Nylon 6.6
Maximum Bundle Diameter:2 in, 50.8 mm
Tensile Strength:222.41 N, 50 lb
Environment Application:Plenum
Minimum Bundle Diameter:.06 in, 1.5 mm
SKU:PANPLT200B

Detailed Description

Secure your cables with ease using our Super-Grip® cable tie. Made from weather-resistant nylon 6.6, this standard cross-section tie ensures durability even in harsh conditions. With a length of 10.4 inches and a maximum operating temperature of 185°F, it offers reliable performance for your cable management needs. The black color adds a sleek touch, while the impressive tensile strength of 222.41 N (50 lb) guarantees a secure hold. Perfect for plenum environments, this cable tie accommodates bundle diameters ranging from .06 inches to 2 inches, making it versatile for various applications. Trust in its quality and efficiency for all your wire and cable management tasks.