| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLT2.5I-C |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .26 in, 6.6 mm |
| Overall Length: | 246.4 mm, 9.7 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 2.5 in, 63.5 mm |
| Tensile Strength: | 177.92 N, 40 lb |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANPLT2.5I-C |
PLT2.5I-C
Specifications
Detailed Description
Secure cables and wires with ease using our Pan-Ty® locking tie. Designed with an intermediate cross section, this durable tie measures 9.7 inches in length, making it ideal for organizing and bundling in various applications. Made of high-quality nylon 6.6 in a natural color, it offers reliable performance with a maximum bundle diameter of 2.5 inches. With a maximum operating temperature of 185°F and a minimum of -60°C, it is suitable for indoor use. Featuring a tensile strength of 177.92 N, this tie ensures a secure hold. RoHS compliant for environmental responsibility, it is an essential tool for wire and cable management tasks.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||

